FMC18DRXI-S734

Heilind Number:SULFMC18DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRXI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULFMC18DRXI-S734

Detailed Description

Introducing the FMC18DRXI-S734, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector ensures secure and reliable connections. Featuring a threaded mount type and thru-hole termination method, it guarantees easy installation on circuit boards. The contact material is made of durable Spinodal with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 200°C, it is suitable for use in harsh environments. The straight orientation and 36 positions make it versatile for various PCB layouts. With a tail length of 4.7mm and a compact connector height of 10.95mm, it saves space while providing efficient connectivity. Ideal for board-to-board and card edge connections, the FMC18DRXIS734 is a reliable solution for your high-reliability electronic systems.