FMC18DRXN

Heilind Number:SULFMC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC18DRXN

Detailed Description

Introducing the FMC18DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 gold-plated contact pins, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in various systems. The Full Bellow contact type and Spinodal contact material guarantee durability and stability even in harsh environments, while the -65 to 200°C operating temperature range makes it suitable for extreme conditions. The termination method is thru hole, with a tail length of 4.7mm for easy installation. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Ideal for aerospace, military, and industrial applications, the FMC18DRXN sets a new standard for performance and reliability in connectivity solutions.