FMC18DRYI

Heilind Number:SULFMC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULFMC18DRYI

Detailed Description

Introducing our FMC18DRYI Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability in demanding environments, this connector features PPS & Spinodal contact material with gold plating, ensuring optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it's suitable for a wide range of applications. The two-row, 36-position configuration with a pitch of 2.54 mm allows for efficient PCB connections. The threaded mount type and thru-hole termination method guarantee secure and stable installation. The straight orientation and full bellow contact type further enhance its usability. Measuring 10.95 mm in height and 8.38 mm in width, this connector offers a compact yet robust design. Trust in the FMC18DRYI for your critical connections, where performance and durability are paramount.