FMC18DRYS-S13

Heilind Number:SULFMC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC18DRYS-S13

Detailed Description

Introducing the FMC18DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures reliable and efficient connectivity in any setup. The contacts, made of Spinodal material and plated with gold, guarantee superior conductivity and durability, even in harsh environments. Its side hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving integration onto PCBs. Trust in the FMC18DRYSS13 for secure and high-speed data transmission in your critical systems.