FMC18DRYS-S93

Heilind Number:SULFMC18DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC18DRYS-S93

Detailed Description

Introducing the FMC18DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal materials with a contact pitch of 2.54mm, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with 2 rows and 36 positions, offers ample connectivity options. Its side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Gold plating on spinodal contacts enhances conductivity, while the full bellow design ensures optimal contact pressure. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the FMC18DRYS-S93 is a dependable solution for your connectivity needs.