FMC18DRYS

Heilind Number:SULFMC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC18DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC18DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULFMC18DRYS

Detailed Description

Introducing the FMC18DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact pitch of 2.54mm, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power transmission. The female connector, with two rows and 36 positions, offers ample connectivity options. Its straight orientation and side-hole mount type make installation easy and efficient. Gold contact plating and full bellow contact type guarantee low contact resistance and high durability. Operating smoothly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of applications. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the FMC18DRYS for robust and dependable board-to-board connections.