FMC19DRAH-S734

Heilind Number:SULFMC19DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRAH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULFMC19DRAH-S734

Detailed Description

Introducing our high-performance FMC19DRAH-S734 connector, designed for demanding applications that require reliable power and signal transmission. This female connector features two rows of .1-inch pitch contacts, with a total of 38 positions for ample connectivity. The contact material is Spinodal, ensuring excellent conductivity, while the gold contact plating offers superior corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces on PCBs. With a tail length of .125 inches and a connector height of .431 inches, it provides a secure and stable connection. Tested for durability in extreme conditions, with an operating temperature range of -65 to 200°C, this connector is ideal for industrial and aerospace applications. Trust in the FMC19DRAH-S734 for your critical connectivity needs.