| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC19DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULFMC19DRAH |
FMC19DRAH
| Heilind Number: | SULFMC19DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC19DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC19DRAH, a high-performance PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, this connector ensures reliable and efficient power transmission with a pitch of 2.54mm. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe operation even in harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various board-to-board connections. With 38 positions and two rows, it offers ample connectivity options. The connector's operating temperature range of -65 to 200°C, along with gold termination plating, ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the FMC19DRAH is a top choice for high-reliability connectivity.

