FMC19DRAI-S734

Heilind Number:SULFMC19DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRAI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC19DRAI-S734

Detailed Description

Introducing the FMC19DRAI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. With a contact material of Spinodal and gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 38 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 200°C, it is built to withstand harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable. Whether used in aerospace, defense, or industrial applications, the FMC19DRAI-S734 delivers unparalleled performance and reliability.