FMC19DRAI

Heilind Number:SULFMC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRAI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRAI

Detailed Description

Introducing the FMC19DRAI, a high-performance female connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 38 positions across 2 rows, it offers reliable connectivity in PCB assemblies. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for even the harshest environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the FMC19DRAI for efficient board-to-board and card edge connections in your projects, meeting the highest standards of quality and performance.