FMC19DRAN-S93

Heilind Number:SULFMC19DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC19DRAN-S93

Detailed Description

Introducing the FMC19DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 38 positions spread across 2 rows, this connector offers precise and reliable connectivity. The female gender and right-angle orientation make it versatile for various PCB layouts. Featuring PPS and Spinodal contact material with gold plating, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. Thru-hole termination with a tail length of 3.18mm (.125 in) guarantees secure attachment to the PCB. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the FMC19DRAN-S93 connector delivers high reliability in critical systems.