FMC19DRAS-S734

Heilind Number:SULFMC19DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC19DRAS-S734

Detailed Description

The FMC19DRAS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 38 positions, this connector ensures secure and reliable connections in electronic systems. Featuring a rugged construction with Spinodal contact material and gold plating, it offers excellent conductivity and durability. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, it guarantees safe power transmission. The full bellow contact type provides enhanced signal integrity. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact solution without compromising performance. The termination method of thru-hole with gold plating ensures easy and reliable soldering. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for critical electronic systems.