| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC19DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 38 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC19DRAS-S93 |
FMC19DRAS-S93
| Heilind Number: | SULFMC19DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC19DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC19DRAS-S93, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 38 female contacts, this connector ensures reliable connectivity in any setup. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The right-angle orientation and side hole mount type offer flexibility in installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's compact yet robust. Ideal for board-to-board and card edge connections, this connector is a must-have for high-reliability systems. Upgrade your setup with the FMC19DRASS93.

