FMC19DRAS

Heilind Number:SULFMC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRAS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRAS

Detailed Description

The FMC19DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction, this connector offers exceptional durability and reliability with a contact material of Spinodal and contact plating of gold. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The 38-position, 2-row design with full bellow contacts and right-angle orientation allows for secure and space-saving connections. Terminating through holes with gold plating guarantee a stable and low-resistance interface. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for applications where space is limited. Whether in aerospace, defense, or industrial settings, the FMC19DRAS ensures optimal performance and longevity.