FMC19DREI

Heilind Number:SULFMC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DREI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DREI

Detailed Description

Introducing the FMC19DREI, a high-performance female connector designed for demanding applications. Featuring a pitch of 2.54mm (.1 in) and a straight orientation, this connector offers reliable connectivity with a contact material of Spinodal and gold plating for optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power delivery. The threaded mount type and eyelet termination method provide secure attachment to PCBs. With 38 positions and 2 rows, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Perfect for use in hi-rel systems, the FMC19DREI is a reliable solution for your connectivity needs.