FMC19DREN-S13

Heilind Number:SULFMC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DREN-S13

Detailed Description

Introducing the FMC19DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal materials with a .0000300 contact, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector offers two rows of 38 positions, with a pitch of 2.54mm. Contact material of Spinodal with gold plating guarantees durability and low contact resistance. The termination method is through card extender, with a straddle orientation for easy installation. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Gold termination plating ensures long-term performance. With its hi-rel design, the FMC19DRENS13 is the perfect choice for critical applications in aerospace, defense, and industrial sectors.