| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC19DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC19DREN-S734 |
FMC19DREN-S734
| Heilind Number: | SULFMC19DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC19DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC19DREN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 38 positions, this connector offers reliable connectivity in a compact form factor. Featuring a contact material of Spinodal and gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and straight orientation make it easy to install, while the termination method of eyelet guarantees secure connections. Operating within a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its female gender and two rows configuration accommodate diverse PCB layouts. Trust in the FMC19DREN-S734 for efficient and robust board-to-board connections in your electronic designs.

