| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC19DREN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULFMC19DREN-S93 |
FMC19DREN-S93
| Heilind Number: | SULFMC19DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC19DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC19DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers 38 positions for secure and efficient connectivity. Featuring a contact material of Spinodal and gold contact plating, it ensures reliable signal transmission with a voltage rating of 700VAC. The termination method of eyelet and full bellow contact type guarantee durability and stability even in harsh operating conditions ranging from -65 to 200°C. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for your connectivity needs. Perfect for industries requiring precision and resilience, the FMC19DREN-S93 is a top choice for engineers and manufacturers alike.

