FMC19DREN

Heilind Number:SULFMC19DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DREN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DREN

Detailed Description

Introducing our FMC19DREN PCB connector, a high-performance solution for your connectivity needs. With a robust design featuring PPS & Spinodal materials, this connector offers exceptional durability and reliability in demanding environments. Its two-row configuration and 38 positions cater to versatile applications, while the female gender and full bellow contact type ensure secure mating. The eyelet termination method, along with gold plating, guarantees efficient signal transmission with minimal contact resistance. Operating flawlessly at temperatures ranging from -65 to 200°C and handling voltages up to 700 VAC, this connector is ideal for use in diverse electronic systems. Boasting a compact form factor with straight orientation, it facilitates easy installation on PCBs without mounting requirements. Trust in the FMC19DREN for seamless board-to-board or card edge connections in your projects, offering superior performance without compromising on quality. Elevate your connectivity standards with this essential component.