FMC19DRES-S13

Heilind Number:SULFMC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRES-S13

Detailed Description

Introducing the FMC19DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm (.1 in), this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of industrial and commercial uses. The female connector with two rows and 38 positions, terminated via card extender method, offers versatility in connectivity. Gold-plated Spinodal contacts and full bellow design guarantee excellent signal integrity and durability. The straddle orientation and side hole mount type make installation easy and efficient. With a tail length of .21 inches (5.33mm) and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it is space-saving yet robust. Perfect for applications where high reliability and performance are essential, the FMC19DRES-S13 sets the standard for board-to-board connectors.