FMC19DRES-S734

Heilind Number:SULFMC19DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRES-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRES-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULFMC19DRES-S734

Detailed Description

Introducing the FMC19DRES-S734, a high-performance board-to-board PCB connector designed for critical applications. With PPS & Spinodal construction, this connector offers unrivaled durability and reliability, ensuring optimal performance even in harsh environments. Featuring a contact rating of 3A at 700VAC, it guarantees safe and efficient power transmission. The female connector with two rows and side-hole mount type is easy to install, while the eyelet termination method and gold plating ensure excellent conductivity. Its full bellow contact type and straight orientation provide seamless connectivity in complex systems. With 38 positions and a pitch of 2.54mm, it offers versatile PCB connectivity solutions. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for aerospace, defense, and industrial applications. Trust in the FMC19DRES-S734 for secure and high-speed data transmission in mission-critical systems.