| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC19DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC19DRXH |
FMC19DRXH
| Heilind Number: | SULFMC19DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC19DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC19DRXH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a compact dual-row design with a pitch of 2.54mm (.1 in), this connector offers 38 gold-plated female contacts with a contact rating of 3A at 700VAC. The contact material, Spinodal, ensures superior conductivity and durability, while the full bellow contact type guarantees secure mating. With a straight orientation and through-hole termination method, installation is efficient and stable. Operating flawlessly in temperatures ranging from -65 to 200°C, the FMC19DRXH is perfect for applications requiring high-reliability connections. Elevate your PCB designs with this top-of-the-line connector.

