FMC19DRXN

Heilind Number:SULFMC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRXN

Detailed Description

Introducing the FMC19DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, it ensures reliable connectivity with an amperage rating of 3A and voltage capability of 700VAC. Featuring two rows of 38 female contacts in a straight orientation, this connector offers secure and efficient mating. The full bellow contact type and thru-hole termination method guarantee stability and durability even in harsh environments, with an operating temperature range of -65 to 200°C. The .185-inch tail length and compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained installations. Ideal for aerospace, military, and industrial applications, the FMC19DRXN is a trusted solution for critical connectivity needs.