FMC19DRXS

Heilind Number:SULFMC19DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRXS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRXS

Detailed Description

Introducing the FMC19DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, it ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm and 38 positions across 2 rows, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is built to withstand harsh environments. Its side-hole mount and thru-hole termination method facilitate easy installation. With a voltage rating of 700VAC and amperage of 3A, it guarantees efficient power transmission. The tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. The FMC19DRXS is a top choice for engineers seeking high-reliability connectivity solutions.