FMC19DRYH-S13

Heilind Number:SULFMC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRYH-S13

Detailed Description

Introducing the FMC19DRYH-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a .0000300 pitch, this female connector ensures reliable connectivity. With two rows and 38 positions, it accommodates multiple connections with ease. The contact material is Spinodal, plated with gold for optimal conductivity. Its clearance hole mount type and card extender termination method make installation straightforward. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 200 °C, it's suitable for a wide range of environments. The Full Bellow contact type and straddle orientation further enhance its functionality. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact yet robust solution. Perfect for hi-rel applications, this connector sets the standard for performance and durability.