FMC19DRYH

Heilind Number:SULFMC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRYH

Detailed Description

Introducing the FMC19DRYH, a high-performance board-to-board PCB connector designed for rugged applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a straight orientation, it offers easy and secure connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With 38 positions and a pitch of 2.54mm, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation convenient. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Perfect for aerospace, defense, and industrial applications, the FMC19DRYH is the ideal choice for high-reliability connectivity.