FMC19DRYI

Heilind Number:SULFMC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULFMC19DRYI

Detailed Description

Introducing the FMC19DRYI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this female connector features a spinodal contact material plated with gold, ensuring reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it offers robust performance in various environments, with an impressive temperature range of -65 to 200°C. The full bellow contact type and threaded mount provide secure and stable connections, while the 38 positions and 11.18mm (.44 in) tail length offer flexibility in installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is suitable for board-to-board and card edge applications, making it a versatile choice for your connectivity needs. Explore the FMC19DRYI for reliable and high-speed data transmission in critical systems.