FMC19DRYN-S13

Heilind Number:SULFMC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRYN-S13

Detailed Description

Introducing the FMC19DRYN-S13, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 38 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. The contact material is Spinodal with gold plating, ensuring excellent signal transmission and durability. Operating at a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The termination method is Card Extender, with a tail length of 10.8mm (.425 in) for secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Its straddle orientation and full bellow contact type further enhance its functionality. Trust the FMC19DRYNS13 for seamless board-to-board connections in your critical electronic systems.