FMC19DRYS-S13

Heilind Number:SULFMC19DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC19DRYS-S13

Detailed Description

Introducing the FMC19DRYS-S13, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 38 positions, this connector ensures secure and reliable connections on your PCB. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, it offers excellent conductivity and durability. The termination method of Card Extender with a tail length of 10.8mm (.425 in) allows for easy installation. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, this connector guarantees efficient power transmission. Its straddle orientation and side hole mount type provide versatility in assembly. Ideal for hi-rel applications, this connector is a vital component in ensuring the performance and reliability of your electronic systems. Trust in the FMC19DRYSS13 for seamless board-to-board connections in aerospace, defense, and other critical industries.