FMC19DRYS

Heilind Number:SULFMC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULFMC19DRYS

Detailed Description

Introducing the FMC19DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable electrical connections with a low contact resistance of .0000300 ohms. Featuring a dual-row design with 38 positions and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. The termination method is through-hole, with a side hole mount type for easy installation. Operating at a wide temperature range of -65 to 200°C, it is suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector delivers exceptional performance. Its straight orientation and full bellow contact type further enhance its functionality. The tail length of 11.18mm and a connector height of 10.95mm provide versatility in PCB layout. Ideal for aerospace, defense, and industrial applications, the FMC19DRYS is a reliable solution for your connectivity needs.