FMC20DRAH-S734

Heilind Number:SULFMC20DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC20DRAH-S734

Detailed Description

Introducing the FMC20DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2.54mm pitch and 40 positions, this connector offers reliable connectivity in tight spaces. Featuring a female gender and right-angle orientation, it is ideal for use in electronic devices where space is limited. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, this connector is suitable for a wide range of environments. The termination method is thru hole with a clearance hole mount type, making it easy to install on PCBs. The tail length of 3.18mm allows for secure soldering. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether it's for aerospace, defense, or industrial applications, the FMC20DRAH-S734 is the perfect choice for reliable and high-speed data transmission.