FMC20DRAH

Heilind Number:SULFMC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULFMC20DRAH

Detailed Description

Introducing the FMC20DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows with a total of 40 positions, this connector ensures secure and reliable connections. The female gender and right-angle orientation make it versatile for various electronic setups. Constructed with PPS & Spinodal materials and boasting gold contact plating, it guarantees exceptional conductivity and longevity, even in harsh environments. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700VAC, it's suitable for critical systems. The termination method of thru-hole with gold plating and a tail length of 3.18mm (.125in) ensures easy and durable installation. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the FMC20DRAH excels in performance and reliability, meeting the highest standards of quality and precision. Elevate your electronic connections with this top-of-the-line connector.