| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC20DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC20DRAN-S734 |
FMC20DRAN-S734
| Heilind Number: | SULFMC20DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC20DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC20DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of gold, this connector ensures reliable and efficient power transmission. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The connector, with a right-angle orientation and two rows of 40 positions each, offers versatility in installation. Its full bellow contact type and thru-hole termination method guarantee secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it is ideal for harsh environments. The FMC20DRAN-S734 meets the highest standards for quality and performance, making it a top choice for professionals in the electronics industry.

