| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC20DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC20DRAN-S93 |
FMC20DRAN-S93
| Heilind Number: | SULFMC20DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC20DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC20DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts, it offers ample connectivity options. The termination method of thru-hole soldering guarantees secure and durable attachment to PCBs. The contacts, made of Spinodal material and plated with gold, provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the FMC20DRAN-S93 for efficient and robust board-to-board connections in your electronic systems.

