FMC20DRAN

Heilind Number:SULFMC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DRAN

Detailed Description

Introducing the FMC20DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 40 positions, this connector offers reliable and efficient connectivity. The female connector, made of robust Spinodal contact material with gold plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 200°C, it is suitable for a wide range of environments. The right-angle orientation and no mounting requirement make installation easy and convenient. With a tail length of 3.18mm (.125 in) and a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Trust the FMC20DRAN for secure and efficient board-to-board connections in your PCB designs.