| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC20DRAS-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULFMC20DRAS-S93 |
FMC20DRAS-S93
| Heilind Number: | SULFMC20DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC20DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC20DRAS-S93, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 40 female contacts, this connector offers seamless connectivity in compact spaces. Featuring Spinodal contact material with gold plating, it ensures reliable signal transmission with minimal resistance. Operating at temperatures ranging from -65 to 200°C, it's suitable for even the most demanding environments. The right-angle orientation and side-hole mount make installation easy, while the full bellow contact type guarantees secure connections. With a voltage rating of 700VAC and a 3A amperage capacity, this connector is ideal for high-power systems. Trust in the FMC20DRASS93 for efficient and durable PCB interconnect solutions.

