FMC20DRAS

Heilind Number:SULFMC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRAS
ECAD Model:
3D Model

Description:

ROHS COMPLIANT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DRAS

Detailed Description

Introducing the FMC20DRAS, a high-performance 40-position female connector designed for robust board-to-board PCB and card edge connections. ROHS compliant and featuring a contact material of Spinodal with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Its side hole mount type and thru-hole termination method offer easy and secure installation. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Trust in the FMC20DRAS for high-quality, high-reliability connectivity solutions.