FMC20DREH

Heilind Number:SULFMC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DREH

Detailed Description

This PPS & Spinodal Board-to-Board PCB Connector, SKU FMC20DREH, features a durable construction designed for high-reliability applications. With a contact rating of 3A and 700VAC, it ensures efficient power transmission. The female connector has two rows with a pitch of 2.54mm (.1in) and 40 positions for versatile connectivity. Its clearance hole mount type and eyelet termination method offer easy and secure installation. The Spinodal contact material with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm (.225in) provide reliable and stable connections. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet efficient. The termination plating of gold further enhances its durability. Ideal for various applications including aerospace, military, and telecommunications, this connector ensures high performance and longevity.