FMC20DRES-S13

Heilind Number:SULFMC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DRES-S13

Detailed Description

Introducing the FMC20DRES-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures optimal conductivity and durability. With a low pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-power setups. The female gender, two-row configuration, and side hole mount type make installation easy. Utilizing a card extender termination method and full bellow contact type, it guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. With 40 positions and a compact design, it offers versatility in PCB layouts. Trust the FMC20DRES-S13 for reliable and efficient connectivity in your electronic systems.