FMC20DRES

Heilind Number:SULFMC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULFMC20DRES

Detailed Description

Introducing the FMC20DRES, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 40-position design with a pitch of 2.54mm allows for efficient signal transmission. Its straight orientation and side hole mount type provide versatility in installation. Operating in temperatures ranging from -65 to 200°C, this connector is suitable for harsh environments. The eyelet termination method and full bellow contact type guarantee secure and durable connections. At a compact height of 10.95mm and width of 8.38mm, it saves space on the PCB. Tailored for high-reliability applications, the FMC20DRES is the perfect choice for demanding electronic systems.