FMC20DRXN

Heilind Number:SULFMC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DRXN

Detailed Description

Introducing the FMC20DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 40 positions, this connector offers reliable connectivity in compact spaces. Its female gender and straight orientation make it easy to integrate into your designs. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method is through-hole, with a tail length of 4.7mm (.185 in), providing secure attachment to the PCB. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC20DRXN is compact yet sturdy. It is ideal for use in aerospace, defense, and other hi-rel industries where performance is paramount. Upgrade your connectivity solutions with the FMC20DRXN.