FMC20DRYI-S93

Heilind Number:SULFMC20DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC20DRYI-S93

Detailed Description

Introducing the FMC20DRYI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 40 positions, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount type and thru-hole termination method, it ensures secure attachment to your PCB. The contact material, Spinodal, and gold plating guarantee excellent conductivity and corrosion resistance, even in harsh environments. Operating flawlessly in a wide temperature range from -65 to 200 °C, this connector is built to withstand extreme conditions. Its straight orientation and female gender make it easy to integrate into your system. With a voltage rating of 700 VAC and amperage of 3A, it meets high power requirements with ease. The full bellow contact type and 11.18mm (.44 in) tail length further enhance its performance. Perfect for aerospace, defense, and industrial applications, the FMC20DRYI-S93 is a reliable solution for your connectivity needs.