| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC20DRYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULFMC20DRYI |
FMC20DRYI
| Heilind Number: | SULFMC20DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC20DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC20DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a gold-plated spinodal contact material and termination method, it guarantees superior conductivity and durability even in extreme operating temperatures ranging from -65 to 200°C. The connector's straight orientation, 2-row, 40-position layout, and threaded mount type offer easy and secure installation. With a tail length of 11.18mm and a low-profile design, it provides efficient space utilization. Ideal for aerospace, defense, and industrial systems, the FMC20DRYI is a dependable solution for critical connectivity needs.

