FMC20DRYN-S13

Heilind Number:SULFMC20DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DRYN-S13

Detailed Description

Introducing our FMC20DRYN-S13 PCB connector, designed for high-reliability applications. This female connector features two rows of 40 positions, ensuring secure and efficient board-to-board connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it provides reliable power transmission. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and straddle orientation make it suitable for various mounting configurations. The termination method is via card extender, with gold termination plating for optimal signal integrity. Operating within a wide temperature range of -65 to 200°C, this connector is perfect for harsh environments. Its compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust in the FMC20DRYNS13 for your critical connectivity needs.