FMC20DRYN-S734

Heilind Number:SULFMC20DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULFMC20DRYN-S734

Detailed Description

FMC20DRYN-S734 is a high-performance PPS & Spinodal board-to-board connector designed for demanding applications. With a contact pitch of 2.54mm (.1 in) and a straight orientation, it offers precise and reliable connectivity. The female connector features two rows with a total of 40 gold-plated contacts, ensuring efficient signal transmission. Operating at a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The full bellow contact type and termination method through-hole ensure secure and durable connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it space-efficient. Tailored for use in hi-rel environments, it meets stringent quality standards. Upgrade your connectivity solutions with the FMC20DRYNS734.