FMC20DRYN-S93

Heilind Number:SULFMC20DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC20DRYN-S93

Detailed Description

Introducing the FMC20DRYNS93, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows with a total of 40 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and through-hole termination method make it easy to install on PCBs. Operating efficiently in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and stable power transmission. The full bellow contact type further enhances its durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Trust the FMC20DRYNS93 for your high-reliability connectivity needs.