| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC20DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULFMC20DRYN |
FMC20DRYN
| Heilind Number: | SULFMC20DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC20DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC20DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PPS and Spinodal contact materials with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 200°C and rated for 700VAC, it's suitable for harsh environments. The straight orientation and 2.54mm pitch make it easy to integrate into your PCB design. Trust the FMC20DRYN for high-reliability connections in aerospace, military, and industrial applications.

