FMC20DRYS-S13

Heilind Number:SULFMC20DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC20DRYS-S13

Detailed Description

The FMC20DRYS-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS & SPINODAL construction with a contact material of Spinodal and gold plating, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows and 40 positions, it offers ample connectivity options on a 2.54mm pitch. The side hole mount type and card extender termination method make it versatile for various PCB setups. Operating in a wide temperature range from -65 to 200°C, it guarantees performance in extreme conditions. Its straddle orientation, full bellow contact type, and 10.8mm tail length provide secure and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections in aerospace, defense, and industrial systems.