FMC20DRYS-S734

Heilind Number:SULFMC20DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC20DRYS-S734

Detailed Description

Introducing the FMC20DRYS-S734, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in extreme conditions, with an operating temperature range of -65 to 200°C. Featuring a female gender and two rows of 40 positions each with a pitch of 2.54mm, it offers seamless connectivity. The termination method of thru-hole with a side hole mount type guarantees secure attachment to PCBs. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. The full bellow contact type and straight orientation further enhance its functionality. Tailored for high-reliability environments, this connector is a vital component in aerospace, defense, and industrial systems. Upgrade your connectivity with the FMC20DRYSS734.