FMC20DRYS

Heilind Number:SULFMC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULFMC20DRYS

Detailed Description

Introducing the FMC20DRYS, a high-performance board-to-board PCB connector that guarantees optimal connectivity in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 40 female contacts, this connector ensures seamless data transmission while maintaining a secure and stable connection. The contact material, Spinodal, combined with gold plating, not only enhances conductivity but also offers exceptional durability. Operating flawlessly in a wide temperature range from -65 to 200°C, the FMC20DRYS is perfect for applications requiring reliability in extreme conditions. Its side hole mount and thru-hole termination method provide easy and efficient installation, while its straight orientation and compact design with a height of 10.95mm (.431in) and width of 8.38mm (.33in) make it suitable for space-constrained PCB layouts. Whether in aerospace, defense, or industrial settings, this connector, classified under the hi_rel category, is the ideal solution for your connectivity needs.